
* Images are for reference only
TAXM24M4RLBCDT2T
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXM24M4RLBCDT2T
- JLCPCB Part #
- C5143388
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 24MHz 30Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1971
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1971
In-stock Item Pricing
Qty Unit Price
1+
$0.0708
100+
$0.0570
300+
$0.0499
3000+
$0.0404
6000+
$0.0362
9000+
$0.0341
Related Products
Welcome back, may I help you?