
* Images are for reference only
MUSBR-M5C1-M0
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MUSBR-M5C1-M0
- JLCPCB Part #
- C5142802
- Package
- Plugin
- Description
- -40℃~+105℃ 1 24P Female Through Hole Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$25.1631
10+
$24.1594
32+
$22.4212
96+
$20.9053
Related Products
Welcome back, may I help you?