
* Images are for reference only
918-648K2027E30004
Extended
- Manufacturer
- Jing Extension of the Electronic Co.
- MFR.Part #
- 918-648K2027E30004
- JLCPCB Part #
- C5139020
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1,000 times 15mm 16P 5A Female Through Hole Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.6686
10+
$0.5446
30+
$0.4817
100+
$0.3899
500+
$0.3528
1000+
$0.3335
Related Products
Welcome back, may I help you?