
* Images are for reference only
5.0SMDJ100A
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- 5.0SMDJ100A
- JLCPCB Part #
- C54157826
- Package
- SMC
- Description
- -55℃~+150℃ 100V 123V 162V 30.9A 5kW@10/1000us 5uA TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2815
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2815
In-stock Item Pricing
Qty Unit Price
1+
$0.4496
10+
$0.3561
30+
$0.3175
100+
$0.2675
500+
$0.2450
1000+
$0.2305
Related Products
Welcome back, may I help you?