
* Images are for reference only
HCDB/3A8004JB230
Extended
- Manufacturer
- HF(Xiamen Hongfa Electroacoustic)
- MFR.Part #
- HCDB/3A8004JB230
- JLCPCB Part #
- C5128959
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 8uF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$1.8418
10+
$1.5356
30+
$1.3439
100+
$1.1457
500+
$1.0571
1000+
$1.0184
Welcome back, may I help you?