
* Images are for reference only
ACT4533AYH-T
Extended
- Manufacturer
- Active-Semi International Inc
- MFR.Part #
- ACT4533AYH-T
- JLCPCB Part #
- C5127126
- Package
- SOP-8-EP
- Description
- -40℃~+85℃ 1 10V~38V 125kHz 12V 3.5A Buck Buck Built-in Yes SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 447
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0385
100+
$0.0199
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?