
* Images are for reference only
BL-HKC35A-AV-TRB
Extended
- Manufacturer
- BrtLed(Bright LED Elec)
- MFR.Part #
- BL-HKC35A-AV-TRB
- JLCPCB Part #
- C5123488
- Package
- 0805
- Description
- -40℃~+85℃ 120mcd 120° 2.2V 20mA 50mW 584nm~594nm 590nm Discrete Diode Top-mount Water Clear Yellow 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1716
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1700
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
200+
$0.0326
600+
$0.0283
3000+
$0.0219
9000+
$0.0196
21000+
$0.0184
Related Products
Welcome back, may I help you?