
* Images are for reference only
KH-FPC1.0-H2.0SMT-10P-QCHF
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-FPC1.0-H2.0SMT-10P-QCHF
- JLCPCB Part #
- C5123097
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 10P 1mm 2mm 500mA 50V Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Phosphor bronze Surface Mount, Right Angle SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1463
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1439
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
50+
$0.1085
150+
$0.0942
1500+
$0.0799
3000+
$0.0712
4500+
$0.0669
Related Products
Welcome back, may I help you?