
* Images are for reference only
78M05
Extended
- Manufacturer
- Collective Semiconductor Technology
- MFR.Part #
- 78M05
- JLCPCB Part #
- C5110307
- Package
- SOT-223-4
- Description
- 0℃~+125℃@(Tj) 1 25V 2V@(350mA) 40uV 500mA 5V 78dB@(120Hz) 8mA Fixed Over Current Protection、Over Temperature Protection SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1598
50+
$0.1272
150+
$0.1133
500+
$0.0958
3000+
$0.0790
6000+
$0.0743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?