
* Images are for reference only
RBB106DHNR-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBB106DHNR-S621
- JLCPCB Part #
- C5100400
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor Bronze Through Hole Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9170
200+
$8.4820
500+
$8.1839
1000+
$8.0372
Related Products

ABB106DHNR-S621
Sullins Connector Solutions
$37.5966

RBB106DHRN-S621
Sullins Connector Solutions
$24.3549

RBB106DHND-S621
Sullins Connector Solutions
$19.7611

GCB66DHND-S621
Sullins Connector Solutions
$14.7483

ACB56DHHT-S621
Sullins Connector Solutions
$24.4742

ACB40DHND
Sullins Connector Solutions
$18.2529
Welcome back, may I help you?