
* Images are for reference only
ASM06DSXN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ASM06DSXN
- JLCPCB Part #
- C5093991
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+150℃ 12P 3.96mm BeCu Gold Through Hole Plugin,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1807
200+
$2.7796
500+
$2.6811
1000+
$2.6326
Welcome back, may I help you?