
* Images are for reference only
RCM36DTAT-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCM36DTAT-S189
- JLCPCB Part #
- C5088474
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 72P Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0231
200+
$5.4266
500+
$5.2365
1000+
$5.1431
Related Products

RGM36DTAT-S189
Sullins Connector Solutions
$53.1092

RCM36DTBT-S189
Sullins Connector Solutions
$14.0231

RCM36DTAH-S189
Sullins Connector Solutions
$12.8344

MPSL-0156-15-DW-8KR
Sullins Connector Solutions
$6.5735

HBM22DSAH
Sullins Connector Solutions
$10.5101

EBM06DTAI-S189
Sullins Connector Solutions
$5.3880
Welcome back, may I help you?