
* Images are for reference only
565790519
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 565790519
- JLCPCB Part #
- C588383
- Package
- Push-Pull
- Description
- -20℃~+85℃ 1 1A 30V 5P Female Gray Mini-AB Right Angle USB 2.0 弯插 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 572
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 572
In-stock Item Pricing
Qty Unit Price
1+
$1.3517
10+
$1.1307
30+
$1.0097
150+
$0.8726
450+
$0.8114
1050+
$0.7839
Related Products
Welcome back, may I help you?