
* Images are for reference only
564R30GAD10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R30GAD10
- JLCPCB Part #
- C1621681
- Package
- Plugin,P=6.4mm
- Description
- 1nF 3kV 6.4mm 8.4mm Z5U ±20% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.4725
10+
$1.4386
30+
$1.4161
100+
$1.3935
Related Products
Welcome back, may I help you?