
* Images are for reference only
EMC22DRXS-S734
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EMC22DRXS-S734
- JLCPCB Part #
- C5069999
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 44P Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5245
200+
$5.6220
500+
$5.4233
1000+
$5.3255
Welcome back, may I help you?