
* Images are for reference only
14D271KH
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 14D271KH
- JLCPCB Part #
- C53286311
- Package
- Plugin,P=7.5mm
- Description
- 116J 297V 455V 600mW 650pF@1kHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.2414
50+
$0.1913
250+
$0.1697
500+
$0.1429
2500+
$0.1309
5000+
$0.1238
Related Products
Welcome back, may I help you?