
* Images are for reference only
FTC322520S1R0MBCB
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC322520S1R0MBCB
- JLCPCB Part #
- C53281637
- Package
- 1210
- Description
- 10.5A 17.5mΩ 1uH 8.5A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1994
50+
$0.1580
150+
$0.1401
500+
$0.1180
2000+
$0.1082
4000+
$0.1022
Related Products
Welcome back, may I help you?