
* Images are for reference only
ACB106DHLD-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB106DHLD-S621
- JLCPCB Part #
- C5056438
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 212P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.3814
200+
$14.8531
500+
$14.3310
1000+
$14.0732
Related Products

ACB106DHFD-S621
Sullins Connector Solutions
$46.2800

ACB106DHAD-S621
Sullins Connector Solutions
$55.6159

ACB106DHRD-S621
Sullins Connector Solutions
$40.3826

ACB45DHAT
Sullins Connector Solutions
$31.1128

RBB55DHLN
Sullins Connector Solutions
$10.5702

ACB60DHLD-S621
Sullins Connector Solutions
$29.9961
Welcome back, may I help you?