
* Images are for reference only
AAPS1030M100A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1030M100A
- JLCPCB Part #
- C53154800
- Package
- SMD,11.5x10mm
- Description
- 10uH 4A 50mΩ 7A AEC-Q200 Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.2427
10+
$0.2378
30+
$0.2346
100+
$0.2298
Related Products
Welcome back, may I help you?