
* Images are for reference only
FTC322512SR68MBCF
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC322512SR68MBCF
- JLCPCB Part #
- C53145241
- Package
- 1210
- Description
- 24mΩ 680nH 7A 9.5A ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0921
150+
$0.0794
500+
$0.0698
3000+
$0.0622
6000+
$0.0584
Related Products
Welcome back, may I help you?