
* Images are for reference only
HV1007F8203T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HV1007F8203T4E
- JLCPCB Part #
- C53109424
- Package
- 2010
- Description
- -55℃~+155℃ 2kV 750mW 820kΩ Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0405
300+
$0.0355
1000+
$0.0318
4000+
$0.0289
8000+
$0.0273
Welcome back, may I help you?