
* Images are for reference only
GCB106DHBR-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB106DHBR-S621
- JLCPCB Part #
- C5032496
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.6211
200+
$14.1729
500+
$13.6745
1000+
$13.4276
Related Products

GCB106DHHR-S621
Sullins Connector Solutions
$20.3995

GCB106DHAR-S621
Sullins Connector Solutions
$35.4499

GBB106DHBR-S621
Sullins Connector Solutions
$32.6286

ACB92DHAR-S329
Sullins Connector Solutions
$52.1683

ACB34DHBN
Sullins Connector Solutions
$26.5520

ABB20DHAT
Sullins Connector Solutions
$19.8608
Welcome back, may I help you?