
* Images are for reference only
W-2004N07P-B400
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- W-2004N07P-B400
- JLCPCB Part #
- C53058648
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x7P 250V 2A 2mm 7 7P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
50+
$0.1086
150+
$0.0947
600+
$0.0842
2400+
$0.0758
4800+
$0.0716
Related Products
Welcome back, may I help you?