
* Images are for reference only
5600200520
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5600200520
- JLCPCB Part #
- C277593
- Package
- SMD,P=2mm
- Description
- 1 125V 1x5P 2mm 3A 5 5P Copper alloy DuraClik(MX 2.0) Surface Mount,Vertical Tin White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5955
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 5779
In-stock Item Pricing
Qty Unit Price
1+
$0.5172
10+
$0.4366
30+
$0.4012
100+
$0.3577
650+
$0.3077
1300+
$0.2965
Related Products
Welcome back, may I help you?