
* Images are for reference only
559591630
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 559591630
- JLCPCB Part #
- C277737
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 16P 2 250V 2mm 2x8P 3A 5mm 8 Brass Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 708
Minimum: 19
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5880
10+
$0.4833
30+
$0.4318
100+
$0.3802
400+
$0.3496
800+
$0.3335
Related Products
Welcome back, may I help you?