
* Images are for reference only
559350530
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 559350530
- JLCPCB Part #
- C588364
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 250V 3A 5P Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.2461
50+
$0.2034
150+
$0.1851
900+
$0.1485
2700+
$0.1383
5400+
$0.1324
Related Products
Welcome back, may I help you?