
* Images are for reference only
559350210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 559350210
- JLCPCB Part #
- C564108
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 11.75mm 1x2P 2 250V 2P 2mm 3A 8mm Right Angle Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 26
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3479
50+
$0.2876
150+
$0.2618
1500+
$0.2296
3000+
$0.2153
4500+
$0.2067
Related Products
Welcome back, may I help you?