
* Images are for reference only
FMC12DRAS-S734
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- FMC12DRAS-S734
- JLCPCB Part #
- C5012879
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+200℃ 2.54mm 24P Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5676
200+
$11.4432
500+
$11.0401
1000+
$10.8426
Related Products

FMC12DRXS-S734
Sullins Connector Solutions
$22.0464

FMC10DRAS-S734
Sullins Connector Solutions
$26.2061

FMC15DRAS-S734
Sullins Connector Solutions
$84.5462

ECC20MMDD
Sullins Connector Solutions
$9.0213

RBC13DCAH-S189
Sullins Connector Solutions
$8.9249

ECC08DCAN-S189
Sullins Connector Solutions
$4.4569
Welcome back, may I help you?