
* Images are for reference only
RBC20DRTI-S93
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RBC20DRTI-S93
- JLCPCB Part #
- C5004754
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 40P Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2448
200+
$3.5774
500+
$3.4531
1000+
$3.3901
Related Products

RBC50DRTI-S93
Sullins Connector Solutions
$13.9899

RBC20DRYI-S93
Sullins Connector Solutions
$9.6518

RSC20DRTI-S93
Sullins Connector Solutions
$14.7279

ACC28DRTI-S734
Sullins Connector Solutions
$21.2739

GBC43DRST-S273
Sullins Connector Solutions
$13.1468

HBC17DETS
Sullins Connector Solutions
$8.3177
Welcome back, may I help you?