
* Images are for reference only
AMC44DTMS-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMC44DTMS-S189
- JLCPCB Part #
- C4996843
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 88P Beryllium copper Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.9680
200+
$21.2730
500+
$20.5240
1000+
$20.1552
Related Products

AMC44DTMH-S189
Sullins Connector Solutions
$54.5186

AMC44DTAS-S189
Sullins Connector Solutions
$54.9680

AMC44DTMT-S189
Sullins Connector Solutions
$56.2260

GEC17DRAS-S734
Sullins Connector Solutions
$8.1536

EMC25DRAN
Sullins Connector Solutions
$15.6580

ACC70DTBI-S189
Sullins Connector Solutions
$47.4313
Welcome back, may I help you?