
* Images are for reference only
5569C-6AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569C-6AWS
- JLCPCB Part #
- C22469781
- Package
- Push-Pull,P=5.7mm
- Description
- 2 23A 2x3P 3 5.5mm 5.7mm 600V 6P Black Brass LCP Pillar Right Angle Tin UL94V-0 Push-Pull,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$2.2759
10+
$1.9259
30+
$1.7065
100+
$1.4823
500+
$1.3807
1000+
$1.3372
Related Products
Welcome back, may I help you?