
* Images are for reference only
5569-5AM
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-5AM
- JLCPCB Part #
- C22383157
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 1x5P 300V 4.2mm 5 5P 9A Brass Mini-Fit(MX 4.2) PA Through Hole Tin Transparent color UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1741
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1741
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
50+
$0.1094
150+
$0.0949
1000+
$0.0841
2000+
$0.0754
5000+
$0.0711
Related Products
Welcome back, may I help you?