
* Images are for reference only
MGR0W4J0565A40
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MGR0W4J0565A40
- JLCPCB Part #
- C52763170
- Package
- Plugin,D2.2xL6.5mm
- Description
- 1.6kV 250mW 5.6MΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D2.2xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
200+
$0.0199
600+
$0.0196
2000+
$0.0193
Related Products
Welcome back, may I help you?