
* Images are for reference only
MAX9775EBX+G45
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9775EBX+G45
- JLCPCB Part #
- C4991511
- Package
- WLP-36(3.1x3.1)
- Description
- -40℃~+85℃ 0.03% 2-Channel 2.7V~5.5V 68dB 79% 81dB Automatic mute/no-noise switch、Digitally programmable gain、Built-in audio processing Class D WLP-36(3.1x3.1) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 198
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6184
200+
$0.6267
500+
$0.6057
1000+
$0.5944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?