
* Images are for reference only
5557-2*1Y
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- 5557-2*1Y
- JLCPCB Part #
- C47326959
- Package
- P=4.25mm
- Description
- -25℃~+85℃ 1 2 2x1P 4.2mm 4.2mm Locking Mini-Fit(MX 4.2) White Without Fins P=4.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 345
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
200+
$0.0258
500+
$0.0214
2000+
$0.0189
10000+
$0.0166
20000+
$0.0154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?