
* Images are for reference only
EMM08DTAD-S664
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EMM08DTAD-S664
- JLCPCB Part #
- C4967765
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 16P 3.96mm Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4656
200+
$4.0504
500+
$3.9090
1000+
$3.8383
Related Products

AMM08DTAD-S664
Sullins Connector Solutions
$45.9624

EMM08DTAT-S664
Sullins Connector Solutions
$11.8811

EBM08DTAD-S664
Sullins Connector Solutions
$8.5586

ACM24DRAN
Sullins Connector Solutions
$18.7976

GEM06DTAT-S273
Sullins Connector Solutions
$9.5306

ECM08DCBD-S189
Sullins Connector Solutions
$5.0995
Welcome back, may I help you?