
* Images are for reference only
553SDCGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 553SDCGI
- JLCPCB Part #
- C1545839
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1 1.71V~3.465V 200MHz 4 SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 97
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$4.2787
10+
$3.6617
30+
$3.2944
100+
$2.9239
500+
$2.7532
1000+
$2.6758
Related Products
Welcome back, may I help you?