
* Images are for reference only
ACM28DRAI-S92
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACM28DRAI-S92
- JLCPCB Part #
- C4942516
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 3.96mm 56P Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9920
200+
$9.2852
500+
$8.9593
1000+
$8.7980
Related Products

ACM28DRKI-S92
Sullins Connector Solutions
$19.7527

ACM28DRYI-S92
Sullins Connector Solutions
$21.3561

ACM28DRAH-S92
Sullins Connector Solutions
$23.0838

GCM31DTAT
Sullins Connector Solutions
$12.0775

GBM22DTMT-S664
Sullins Connector Solutions
$11.2467

RSM30DTAT-S189
Sullins Connector Solutions
$18.6880
Welcome back, may I help you?