
* Images are for reference only
OB2EL89CEIC112YLC-156.25M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OB2EL89CEIC112YLC-156.25M
- JLCPCB Part #
- C52160871
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 156.25MHz 3.3V LVPECL ±20ppm ±30ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6674
10+
$2.2551
30+
$1.9974
100+
$1.7332
500+
$1.6140
1000+
$1.5609
Related Products
Welcome back, may I help you?