
* Images are for reference only
RCM43DTMD-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCM43DTMD-S189
- JLCPCB Part #
- C4923527
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+125℃ 3.96mm 86P Gold Phosphor bronze Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2216
200+
$5.5034
500+
$5.3111
1000+
$5.2149
Related Products
Welcome back, may I help you?