
* Images are for reference only
ACE15DHAS
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACE15DHAS
- JLCPCB Part #
- C4923163
- Package
- Push-Pull,P=1mm
- Description
- -65℃~+150℃ 1mm 30P Beryllium copper Gold Right Angle 弯插,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2894
200+
$7.0784
500+
$6.8304
1000+
$6.7064
Welcome back, may I help you?