
* Images are for reference only
ABC55DRMI-S288
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABC55DRMI-S288
- JLCPCB Part #
- C4920253
- Package
- P=2.54mm
- Description
- -65℃~+150℃ 110P 2.54mm BeCu Gold P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1803
200+
$12.8401
500+
$12.3903
1000+
$12.1662
Related Products

ACC55DRMI-S288
Sullins Connector Solutions
$36.8482

ABC50DRMI-S288
Sullins Connector Solutions
$30.7297

AMC55DRMI-S288
Sullins Connector Solutions
$63.0571

RCC60DCSH-S288
Sullins Connector Solutions
$16.2194

GMC22DRTS-S13
Sullins Connector Solutions
$14.0735

EMC35DREI-S13
Sullins Connector Solutions
$23.3875
Welcome back, may I help you?