
* Images are for reference only
GEC50DRAS
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GEC50DRAS
- JLCPCB Part #
- C4918278
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 100P 2.54mm Phosphor Bronze Right Angle Tin Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4305
200+
$3.6501
500+
$3.5209
1000+
$3.4579
Welcome back, may I help you?