
* Images are for reference only
ABB60DHLR-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB60DHLR-S621
- JLCPCB Part #
- C4917066
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 120P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2052
200+
$11.6889
500+
$11.2794
1000+
$11.0754
Related Products

ABB60DHLN-S621
Sullins Connector Solutions
$27.1553

ACB60DHLR-S621
Sullins Connector Solutions
$32.6801

ABB66DHLR-S621
Sullins Connector Solutions
$32.3364

GCB25DHHD
Sullins Connector Solutions
$8.8591

GCB30DYHD
Sullins Connector Solutions
$8.2520

GBB80DYHN-S1355
Sullins Connector Solutions
$13.8218
Welcome back, may I help you?