
* Images are for reference only
RCB110DHLN
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- RCB110DHLN
- JLCPCB Part #
- C4915925
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 220P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9235
200+
$8.0972
500+
$7.8137
1000+
$7.6720
Related Products

RCB110DHAN
Sullins Connector Solutions
$34.9498

GCB110DHLN
Sullins Connector Solutions
$18.5847

ACB110DHLN
Sullins Connector Solutions
$38.3226

JCB20DYHN-S1355
Sullins Connector Solutions
$12.4462

ABB95DYHN-S1355
Sullins Connector Solutions
$25.2354

RCB105DYHN-S1355
Sullins Connector Solutions
$15.7321
Welcome back, may I help you?