
* Images are for reference only
EBA14DCBS
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EBA14DCBS
- JLCPCB Part #
- C4910956
- Package
- Push-Pull,P=3.18mm
- Description
- -65℃~+125℃ 28P 3.18mm Gold Phosphor bronze Right Angle 弯插,P=3.18mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0600
200+
$2.3452
500+
$2.2628
1000+
$2.2225
Welcome back, may I help you?