
* Images are for reference only
AMC19DSXS
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- AMC19DSXS
- JLCPCB Part #
- C4905092
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+150℃ 2.54mm 38P BeCu Gold Plugin,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0496
200+
$9.3072
500+
$8.9811
1000+
$8.8188
Welcome back, may I help you?