
* Images are for reference only
MF02WFF1602A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF02WFF1602A10
- JLCPCB Part #
- C51905077
- Package
- Plugin,D5xL15.5mm
- Description
- 16kΩ 2W Metal Film Resistor ±1% ±50ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 997
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 997
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0426
300+
$0.0374
1000+
$0.0334
5000+
$0.0303
10000+
$0.0287
Welcome back, may I help you?