
* Images are for reference only
KNP01WJ0180A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- KNP01WJ0180A10
- JLCPCB Part #
- C51904959
- Package
- Plugin,D4.5xL11.5mm
- Description
- 18Ω 1W Wirewound Resistor ±400ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0210
1000+
$0.0207
2000+
$0.0203
Related Products
Welcome back, may I help you?