
* Images are for reference only
MGR0W2J0512A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MGR0W2J0512A10
- JLCPCB Part #
- C51904952
- Package
- Plugin,D3.5xL9.5mm
- Description
- 3.5kV 5.1kΩ 500mW Metal Film Resistor ±5% 插件,D3.5xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 182
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
50+
$0.0501
150+
$0.0493
500+
$0.0486
Welcome back, may I help you?